Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
No
PPAP
No
Type
Round Knob
Switch Type
Rotary DIP Switch
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Depth (mm)
9.4
Product Length (mm)
9.4
Product Height (mm)
5.33
Order Quantity