Arrow Electronic Components Online
9469PC|3M|simage
9469PC|3M|limage
Tapes

9469PC

Tapes Double Side Adhesive Acrylic Clear

3M
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Double Side Adhesive
  • Adhesive Material
    Acrylic
  • Color
    Clear
  • Thickness (mm)
    0.13

Documentation and Resources

Datasheets
Design resources