커넥터 헤더 및 PCB 콘센트
94654-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications SolutionsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Preliminary
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
18
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
1500VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
130
Packaging
Bag
Product Length (mm)
22.86
Product Depth (mm)
4.83
Product Height (mm)
8.38
Tail Length (mm)
2.16
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity