Connector Backplane
94561-111LF
Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Straight, Pass through
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
10Power
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tray
Product Length (mm)
11.95
Product Depth (mm)
15.8
Product Height (mm)
16.6
Mounting
Through Hole

