945-83518-0007-000 | Jetson Xavier NX Developer Kit
Jetson Xavier NX Developer Kit for IN, AU, NZ
NVIDIARegion Specific Part Numbers
This version of the Jetson Xavier NX Developer Kit is for India (IN), Australia (AU), and New Zealand (NZ).
Product Description
The NVIDIA® Jetson Xavier NX™ Developer Kit brings supercomputer performance to the edge. It includes a small-footprint Jetson Xavier NX module for developing multi-modal AI applications with the NVIDIA software stack in as little as 10 W.
Developers can now take advantage of cloud-native support, transforming the experience of developing and deploying AI software to edge devices. Pre-trained AI models from NVIDIA NGC, together with the NVIDIA Transfer Learning Toolkit, give a faster path to trained and optimized AI networks. Containerized deployment to Jetson devices also allows flexible and seamless updates.
The developer kit is supported by the entire NVIDIA software stack, including accelerated SDKs and the latest NVIDIA tools for application development and optimization. When combined with the compact Jetson Xavier NX, this powerful stack helps you create innovative solutions for smart cities, retail, manufacturing, logistics, healthcare, agriculture, and more.
Designed for ease of use and speed of deployment, Jetson is the most flexible platform to get to market and continuously update over the lifetime of a product.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON XAVIER NX
Supported Device Technology
System on Module - SOM
RAM Size
8GB
USB
5
Ethernet
1
Display Interface
DP/HDMI
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
No
Linux
Linux
Daughter Cards
Yes

