Arrow Electronic Components Online
No Image Available
Embedded System Development Boards and Kits

945-83518-0000-000 | Jetson Xavier NX Developer Kit

Jetson Xavier NX Developer Kit for US, CA, CN, JP, TW, PH, MX Regions

NVIDIA
Datasheets 

Region Specific Part Numbers

This version of the Jetson Xavier NX Developer Kit is for United States (US), Canada (CA), China (CN), Japan (JP), Taiwan (TW), Philippines (PH), and Mexico (MX).

Click here for European Union (EU), United Kingdom (UK), and Russia (RU), Serbia (SR), Singapore (SG), Vietnam (VN), Hong Kong (HK), South Korea (KR), Israel (IL), and Brazil (BR).

Click here for India (IN), Australia (AU), and New Zealand (NZ).

Product Description

The NVIDIA® Jetson Xavier NX™ Developer Kit brings supercomputer performance to the edge. It includes a small-footprint Jetson Xavier NX module for developing multi-modal AI applications with the NVIDIA software stack in as little as 10 W.

Developers can now take advantage of cloud-native support, transforming the experience of developing and deploying AI software to edge devices. Pre-trained AI models from NVIDIA NGC, together with the NVIDIA Transfer Learning Toolkit, give a faster path to trained and optimized AI networks. Containerized deployment to Jetson devices also allows flexible and seamless updates.

The developer kit is supported by the entire NVIDIA software stack, including accelerated SDKs and the latest NVIDIA tools for application development and optimization. When combined with the compact Jetson Xavier NX, this powerful stack helps you create innovative solutions for smart cities, retail, manufacturing, logistics, healthcare, agriculture, and more.

Designed for ease of use and speed of deployment, Jetson is the most flexible platform to get to market and continuously update over the lifetime of a product.


Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    Jetson Xavier NX
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    8GB
  • USB
    5
  • Ethernet
    1
  • Display Interface
    DP/HDMI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources