Arrow Electronic Components Online
No Image Available
Embedded System Development Boards and Kits

945-14070-0085-000 | NVIDIA® Jetson AGX Thor™ Developer Kit

NVIDIA Jetson AGX Thor Developer Kit for EU, UK, RS, UA, SG, MY, VN, HK, KR, IL Regions

NVIDIA

The Ultimate Platform for Physical AI The NVIDIA® Jetson AGX Thor™ Developer Kit gives you unmatched performance and scalability. It’s powered by the NVIDIA Blackwell GPU and 128 GB of memory, delivering up to 2070 FP4 TFLOPS of AI compute to effortlessly run the latest generative AI models—all within a 130 W power envelope. Compared to NVIDIA Jetson AGX Orin™, it provides up to 7.5x higher AI compute and 3.5x better energy efficiency. Jetson AGX Thor helps you accelerate low-latency, real-time applications with the new Blackwell Multi-Instance GPU (MIG) technology and a robust 14-core Arm® Neoverse®-V3AE CPU. It also includes a suite of accelerators, including a third-generation Programmable Vision Accelerator (PVA), dual encoders and decoders, an optical flow accelerator, and more. For high-speed sensor fusion, the developer kit offers extensive I/O options, including a QSFP slot with 4x25GbE, a wired Multi-GbE RJ45 connector, multiple USB ports, and additional connectivity interfaces. It’s also designed for seamless integration with existing humanoid robot platforms, allowing for easy tethering to jumpstart prototyping. Jetson AGX Thor belongs to a new class of robotic computers, architected from the ground up to power next-generation humanoid robots. It supports a wide range of generative AI models, from Vision Language Action (VLA) models like NVIDIA Isaac™ GR00T N to all popular LLMs and VLMs. To deliver a seamless cloud-to-edge experience, Jetson Thor runs the NVIDIA AI software stack for physical AI applications, including NVIDIA Isaac for robotics, NVIDIA Metropolis for visual agentic AI, and NVIDIA Holoscan for sensor processing. You can also build AI agents at the edge using NVIDIA agentic AI workflows like Video Search and Summarization (VSS). Our ecosystem of partners offers all the carrier boards, design services, cameras, and other sensors you need, as well as additional AI and system software to accelerate solution development in industries such as robotics, smart spaces, retail, industrial, medical, and more. Massive AI performance and sensor capabilities in a compact form factor make the Jetson AGX Thor Developer Kit the ideal platform for developers looking to unlock new possibilities for humanoid robotics and other physical AI applications.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    JETSON AGX THOR
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    128GB
  • USB
    4
  • Ethernet
    1
  • CAN
    2
  • Display Interface
    HDMI
  • Display Type
    LED
  • Operating Systems
    Linux
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Bluetooth Location
    On Board
  • Wi-Fi Location
    On Board
  • Linux
    Linux
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Design resources