Arrow Electronic Components Online
945137660005000|NVIDIA|simage
945137660005000|NVIDIA|limage
Embedded System Development Boards and Kits

945-13766-0005-000 | NVIDIA® Jetson Orin Nano™ Super Developer Kit

NVIDIA Jetson Orin Nano Super Developer Kit for EU, UK, RS, UA, SG, VN, HK, KR, MY, IL Regions

NVIDIA
Datasheets 

The most affordable generative AI supercomputer. The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, yet powerful computer that redefines generative AI for small edge devices. It delivers up to 67 TOPS of AI performance—a 1.7X improvement over its predecessor—to seamlessly run a wide variety of generative AI models, like vision transformers, large language models, vision-language models, and more. At just $249, it provides developers,students, and makers with the most affordable and accessible platform with the support of the NVIDIA AI software and a broad AI software ecosystem to democratize generative AI at the edge. Existing Jetson Orin Nano Developer Kit users can experience this performance boost with just a software upgrade, so everyone can now unlock new possibilities with generative AI. The developer kit comprises a Jetson Orin Nano 8GB module and a reference carrier board that can accommodate all Orin Nano and NVIDIA Orin™ NX modules.This provides the ideal platform for prototyping your next-gen edge-AI product. The Jetson Orin Nano 8GB module features an Ampere architecture GPU and a 6-core ARM CPU, enabling multiple concurrent AI application pipelines and high-performance inference. The carrier board boasts a wide array of connectors, including two camera connectors that can handle 2-lane and 4-lane cameras. The NVIDIA Jetson™ platform runs the NVIDIA AI software stack, with a variety of available use-case-specific application frameworks. These include NVIDIA Isaac™ for robotics, NVIDIA Metropolis for vision AI, and NVIDIA oloscan for sensor processing. You can save significant time with NVIDIA Omniverse™ Replicator for synthetic data generation (SDG) and NVIDIA TAO Toolkit for fine-tuning pretrained AI models from the NVIDIA® NGC™ catalog.Ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors,as well as carrier boards and design services for your product. Jetson Orin modules are unmatched in performance and efficiency for robots and other autonomous machines. You now have the flexibility to create the next generation of AI solutions with the latest NVIDIA technology. Together with the world-standard NVIDIA AI software stack and an ecosystem of services and products, your road to market has never been faster.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.41.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    JETSON ORIN NANO
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    8GB
  • USB
    5
  • Ethernet
    1
  • Display Interface
    DP/MIPI-CSI2
  • Operating Systems
    Linux
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources