Arrow Electronic Components Online
945137300057000|NVIDIA|limage
945137300057000|NVIDIA|simage
Embedded System Development Boards and Kits

945-13730-0057-000 | NVIDIA® Jetson AGX Orin™ Developer Kit

NVIDIA Jetson AGX Orin 64GB Developer Kit for IN, AU, PH, NZ Regions

NVIDIA
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Next-level AI performance for next-gen robotics and edge solutions. The NVIDIA Jetson AGX Orin Developer Kit makes it easy to get started with Jetson Orin. Compact size, lots of connectors, and up to 275 TOPS of AI performance make this developer kit perfect for prototyping advanced AI-powered robots and other autonomous machines. The developer kit includes a Jetson AGX Orin module, and can emulate all the Jetson Orin modules. It supports multiple concurrent AI application pipelines with the NVIDIA Ampere GPU architecture, next-generation deep learning and vision accelerators, high-speed IO and fast memory bandwidth. Now you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion. Jetson runs the NVIDIA AI software stack, and use-case specific application frameworks are available, including Isaac for robotics, DeepStream for vision AI, and Riva for conversational AI. You can save significant time with NVIDIA Omniverse Replicator for synthetic data generation (SDG), and by using NVIDIA TAO toolkit to fine-tune pretrained AI models from the NGC™ catalog. Jetson ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product. With the computing capability of more than 8 Jetson AGX Xavier systems in a developer kit that integrates the latest NVIDIA GPU technology with the world’s most advanced deep learning software stack, you’ll have the flexibility to create tomorrow’s AI solution as well as today’s.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    JETSON AGX ORIN
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    64GB
  • Program Memory Size
    64GB
  • Program Memory Type
    eMMC
  • USB
    7
  • Ethernet
    1
  • Display Interface
    MIPI-CSI2
  • Operating Systems
    Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    eMMC
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources