Arrow Electronic Components Online
945137300007000|NVIDIA|simage
945137300007000|NVIDIA|limage
Embedded System Development Boards and Kits

945-13730-0007-000 | Jetson AGX Orin Developer Kit

Jetson AGX Orin Developer Kit for MX, IN, AU, PH, and NZ Regions

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    JETSON AGX ORIN
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    32GB
  • Program Memory Size
    64GB
  • Program Memory Type
    eMMC
  • USB
    7
  • Ethernet
    1
  • Display Interface
    MIPI-CSI2
  • Operating Systems
    Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    eMMC
  • Linux
    Linux
  • Daughter Cards
    Yes

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources