Embedded System Development Boards and Kits
945-13730-0005-000 | Jetson AGX Orin Developer Kit
Jetson AGX Orin Developer Kit for EU, UK, RS, IL, MY, VN, SG, NK, KR Regions
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON AGX ORIN
Supported Device Technology
System on Module - SOM
RAM Size
32GB
Program Memory Size
64GB
Program Memory Type
eMMC
USB
7
Ethernet
1
Display Interface
MIPI-CSI2
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
eMMC
Linux
Linux
Daughter Cards
Yes
We don't have prices now, please check later
Order Quantity

