945-13730-0050-000 | NVIDIA® Jetson AGX Orin™ Developer Kit
NVIDIA Jetson AGX Orin 64GB Developer Kit for US, CA, CN, TW, JP Regions
NVIDIAYou may be eligible for better pricing on this part. Login in to check
Next-level AI performance for next-gen robotics and edge solutions. The NVIDIA Jetson AGX Orin Developer Kit makes it easy to get started with Jetson Orin. Compact size, lots of connectors, and up to 275 TOPS of AI performance make this developer kit perfect for prototyping advanced AI-powered robots and other autonomous machines. The developer kit includes a Jetson AGX Orin module, and can emulate all the Jetson Orin modules. It supports multiple concurrent AI application pipelines with the NVIDIA Ampere GPU architecture, next-generation deep learning and vision accelerators, high-speed IO and fast memory bandwidth. Now you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion. Jetson runs the NVIDIA AI software stack, and use-case specific application frameworks are available, including Isaac for robotics, DeepStream for vision AI, and Riva for conversational AI. You can save significant time with NVIDIA Omniverse Replicator for synthetic data generation (SDG), and by using NVIDIA TAO toolkit to fine-tune pretrained AI models from the NGC™ catalog. Jetson ecosystem partners offer additional AI and system software, developer tools, and custom software development. They can also help with cameras and other sensors, as well as carrier boards and design services for your product. With the computing capability of more than 8 Jetson AGX Xavier systems in a developer kit that integrates the latest NVIDIA GPU technology with the world’s most advanced deep learning software stack, you’ll have the flexibility to create tomorrow’s AI solution as well as today’s.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON AGX ORIN
Supported Device Technology
System on Module - SOM
RAM Size
64GB
Program Memory Size
64GB
Program Memory Type
eMMC
USB
7
Ethernet
1
Display Interface
MIPI-CSI2
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
eMMC
Linux
Linux
Daughter Cards
Yes
Family/Series
945-13730-0050-000
ROHS Version
2011/65/EU, 2015/863

