945-13541-0000-000 | Jetson Nano 2GB Developer Kit
Jetson Nano 2GB Developer Kit for US, CA, UK, EU Regions. 802.11ac Wireless Adaptor Included.
NVIDIARegion Specific Part Numbers
This version of the Jetson Nano 2GB Developer Kit is for United States (US), Canada(CA), United Kingdom(UK), and European Union(EU).
Product Description
Discover the power of AI and robotics with the NVIDIA® Jetson Nano™ 2GB Developer Kit. It is small, powerful, and priced for everyone. This means educators, students, and other enthusiasts can now easily create projects with fast and efficient AI using the entire GPU-accelerated NVIDIA software stack.
Learning by doing is key for anyone new to AI and robotics, and the Jetson Nano 2GB Developer Kit is ideal for hands-on teaching and learning. Unlike online-only learning, you will see your work on the developer kit perceive and interact with the world around you in real time.
Thousands of Jetson Nano developers actively contribute videos, how-tos, and open-source projects in addition to the free and comprehensive tutorials offered by NVIDIA. These start with an introductory "Hello AI World," continue to robotics projects such as the open-source NVIDIA JetBot AI robot platform, and lead to the next level of robotics development with NVIDIA Isaac™.
All these resources are enabled by NVIDIA JetPack™, which brings to each Jetson developer the same CUDA-X™ software and tools used by professionals around the world. JetPack includes a familiar Linux environment and simplifies the development process with support for cloud-native technologies such as containerization and orchestration.
The Jetson Nano 2GB Developer Kit delivers incredible AI performance at a low price. It makes the world of AI and robotics accessible to everyone with the exact same software and tools used to create breakthrough AI products across all industries. There is no better way to start.
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON NANO
Supported Device Technology
System on Module - SOM
RAM Size
2GB
Operating Systems
Linux
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
No
Linux
Linux
Daughter Cards
Yes
Family/Series
945-13541-0000-000
ROHS Version
2011/65/EU

