945-13450-0000-000 | Jetson Nano Developer Kit
Jetson Nano Developer Kit
NVIDIANVIDIA® Jetson Nano™ Developer Kit
The NVIDIA® Jetson Nano™ Developer Kit delivers the compute performance to run modern AI workloads at unprecedented size, power, and cost. Developers, learners, and makers can now run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing.
The developer kit can be powered by micro-USB and comes with extensive I/Os, ranging from GPIO to CSI. This makes it simple for developers to connect a diverse set of new sensors to enable a variety of AI applications. And it is incredibly power-efficient, consuming as little as 5 watts.
Recommended Accessories
Jetson Software
Jetson Nano is also supported by NVIDIA JetPack, which includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more. The software is even available using an easy-to-flash SD card image, making it fast and easy to get started.
The same Jetpack SDK is used across the entire NVIDIA Jetson(™) family of products and is fully compatible with NVIDIA’s world-leading AI platform for training and deploying AI software. This proven software stack reduces complexity and overall effort for developers.
Features and Technical Spec Tables
| GPU | 128-core Maxwell™ GPU |
| CPU | 4-core ARM A57 |
| Memory | 4 GB 64 Bit LPDDR4 | 25.6 GB/s |
| Storage | microSD (not included) |
| Video Encode | 4Kp30 | 4x 1080p30 | 8x 720p30 (H.264/H.265) |
| Video Decoder | 4Kp60 | 2x 4Kp30 | 8x 1080p30 | 16x 720p30 | (H.264/H.265) |
| Size | 100mm x 80mm x 29mm |
| Deployment | Module (Jetson Nano) |
Shop Jetson TX2, Jetson AGX Xavier, and more!
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
JETSON NANO
Supported Device Technology
Application Processor and SOC
RAM Size
4GB
USB
5
Ethernet
1
I2C
1
SPI
1
UART
1
GPIO
1
Display Interface
HDMI
Operating Systems
Linux
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
No
Linux
Linux
Daughter Cards
Yes

