Arrow Electronic Components Online
944|ADAFRUIT|simage
944|ADAFRUIT|limage
Antennas

944

Antenna Dipole 2dBi Gain 2500MHz

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Typical Antenna Gain
    2dBi
  • Impedance (Ohm)
    50
  • Termination
    RP SMA
  • Diameter
    13
  • Package Length
    106

Documentation and Resources

Datasheets
Design resources