Connector Telephone and Telecom
943-SP-370808SM2-A380
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Telephone/Telecom
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Packaging
Bulk
Product Style
Single
Product Length (mm)
13.72
Product Depth (mm)
26.57
Mounting
Cable Mount

