Arrow Electronic Components Online
943SP370808SM2A278|STEWRTCN|simage
943SP370808SM2A278|STEWRTCN|limage
Connector Telephone and Telecom

943-SP-370808SM2-A278

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5 Bulk

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    13.72
  • Product Depth (mm)
    26.57
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources