Arrow Electronic Components Online
9431300300|WPPRODCT|simage
9431300300|WPPRODCT|limage
Connector Headers and PCB Receptacles

943-13-003-00

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole

W+P PRODUCTS GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    9.3
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources