Capacitor Film
942C20P15K-F
Cap Film 0.15uF 2000V PP 10%( 29.5 X 46mm) Axial 0.005 Ohm 105°C
Cornell DubilierProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.60
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.15uF
Tolerance
10%
Voltage
2000VDC, 500VAC
ESR (Ohm)
0.005
Dielectric
PP
Special Features
Low Inductance, Very High Peak Current
Construction
Wound
Mounting
Through Hole
Termination Style
Axial
Size (mm)
29.5 X 46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
29.5(Max)
Product Length (mm)
46(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
41
Order Quantity

