Capacitor Film
940C8W2K-F
Cap Film 2uF 850V PP 10%( 30.5 X 46mm) Axial 0.003 Ohm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
940C8W2K-F
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
2uF
Tolerance
10%
Voltage
850VDC|450VAC
ESR (Ohm)
0.003
Dielectric
PP
Special Features
High Pulse Current|Low Inductance|Self Healing
Mounting
Through Hole
Termination Style
Axial
Size (mm)
30.5 X 46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30.5(Max)
Product Length (mm)
46(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
41

