Capacitor Film
940C20P22K-F
Cap Film 0.22uF 2000V PP 10%( 22 X 46mm) Axial 0.008 Ohm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.22uF
Tolerance
10%
Voltage
500VAC|2000VDC
ESR (Ohm)
0.008
Dielectric
PP
Special Features
Self Healing|Low Inductance|High Pulse Current
Mounting
Through Hole
Termination Style
Axial
Size (mm)
22 X 46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22(Max)
Product Length (mm)
46(Max)
Lead Diameter (mm)
1
Lead Length (mm)
41

