Capacitor Film
940C16P33K-F
Cap Film 0.33uF 1600V PP 10%( 23.5 X 46mm) Axial 0.007 Ohm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.60
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.33uF
Tolerance
10%
Voltage
1600VDC|500VAC
ESR (Ohm)
0.007
Dielectric
PP
Special Features
High Pulse Current|Low Inductance|Self Healing
Mounting
Through Hole
Termination Style
Axial
Size (mm)
23.5 X 46
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
23.5(Max)
Product Length (mm)
46(Max)
Lead Diameter (mm)
1.2
Lead Length (mm)
41

