Soldering Irons and Stations
9400PKS
Application Tools, 120V Dual Heat 140/100W Universal Soldering Gun Kit
Weller ToolsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9400PKS
Type
Soldering Gun
Power Rating (W)
100 to 140
Maximum Input Voltage (V)
120
Output Temperature Range (°C)
482(Max)
Product Length (mm)
300
Product Depth (mm)
275
Product Height (mm)
65
Product Weight (g)
810
We don't have prices now, please check later.
Order Quantity

