Connector Telephone and Telecom
940-SP-3088R-A133
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Packaging
Bulk
Product Style
Single
Product Length (mm)
11.68
Product Depth (mm)
22.48
Product Height (mm)
10.69
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

