Connector Telephone and Telecom
940-SP-3044
Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Plug
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Packaging
Bulk
Product Style
Single
Product Length (mm)
13.33
Product Depth (mm)
7.62
Mounting
Cable Mount

