Arrow Electronic Components Online
940SP301010R|STEWRTCN|simage
940SP301010R|STEWRTCN|limage
Connector Telephone and Telecom

940-SP-301010R

Conn Modular Plug PL 10 POS 1.02mm ST Cable Mount 10 Terminal 1 Port Bulk

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Plug
  • Gender
    PL
  • Number of Terminals
    10
  • Number of Contacts
    10
  • Number of Ports
    1
  • Number of Loaded Positions
    10
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Straight
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    22.48
  • Product Height (mm)
    10.69
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources