940-63710-0010-100 | DRIVE AGX Orin Developer Kit
DRIVE AGX Orin Developer Kit for AU, EG, IN, IL, NZ, ZA, CH, AE Regions
NVIDIAProduct Description
The NVIDIA DRIVE AGX Orin Developer Kit is intended for approved members of the NVIDIA DRIVE AGX SDK Developer Program.
MSRP: $7500.00 USD
Access to the NVIDIA DRIVE AGX SDK Developer Program is available to companies and research institutions who have the appropriate agreements on file with NVIDIA and have been invited to participate in the Program.
The DRIVE AGX Orin Developer Kit uses the high-performance compute of the DRIVE Orin SoC to power autonomous driving capabilities, confidence views, digital clusters, infotainment, and passenger interaction with AI. Developers can build, extend, and leverage one development investment across an entire fleet with this scalable platform.
- • Powered by a single Orin module delivering up to 254 TOPS
- • Includes hardware, software, and sample applications needed for the development of production-level autonomous vehicle applications
- • Built on production auto-grade silicon
- • Provides rich automotive I/O and flexibility to expand
To determine purchase eligibility, click the GET A QUOTE button and complete NVIDIA DRIVE Quote Request form.
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
4A994l.
친환경 무연
Unconfirmed
미국 세관 상품 코드
8473.30.11.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
Unknown
Type
Development Kit
Supported Device
DRIVE AGX ORIN
Supported Device Technology
Application Processor and SOC
RAM Size
32GB
Program Memory Size
256GB
Program Memory Type
Flash
Ethernet
18
CAN
6
PC Card Interface
UFS
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

