Arrow Electronic Components Online
940635|BIVAR|simage
940635|BIVAR|limage
PCB Spacers and Supports

940-635

Spacer Round 1.6mm-ID 4mm-OD 16.1mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    1.6
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources