Resistor Trimmers, Potentiometers and Rheostats
93PR50KLF
Res Cermet Trimmer 50K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
50K
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
1
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Box
Product Diameter (mm)
12.7
Product Height (mm)
6.35
Product Weight (g)
1.5
Mounting
Through Hole
Order Quantity

