EEPROM
93LC86/P
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
93LC86/P
Automotive
Yes
PPAP
Unknown
Chip Density (bit)
16K
Organization
2Kx8|1Kx16
Programmability
Yes
Data Retention (Year)
200(Min)
Maximum Operating Frequency (MHz)
2
Interface Type
Serial-Microwire
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
6
Programming Voltage (V)
2.5 to 6
Operating Current (mA)
3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Hardware Data Protection
Yes
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

