EEPROM
93LC66T-I/SN
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
4K
Organization
512x8, 256x16
Address Bus Width (bit)
8, 9
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
400
Maximum Operating Frequency (MHz)
2
Process Technology
1.2um
Interface Type
Serial-Microwire
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
2.5 to 5.5
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8, 16
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Family/Series
93LC66
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3300
MSL
1
Order Quantity

