Arrow Electronic Components Online
93LC66CIP|MICROCHP|simage
93LC66CIP|MICROCHP|limage
EEPROM

93LC66C-I/P

EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V 8-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4K
  • Organization
    512x8|256x16
  • Address Bus Width (bit)
    9|8
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    200
  • Maximum Operating Frequency (MHz)
    3
  • Process Technology
    0.5um
  • Interface Type
    Serial-Microwire
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tube
  • Number of Bits per Word (bit)
    8|16
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources