EEPROM
93LC66C-E/SN
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
SVHC
Yes
Automotive
Yes
PPAP
Yes
Chip Density (bit)
4K
Organization
512x8|256x16
Address Bus Width (bit)
9|8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
200
Maximum Operating Frequency (MHz)
3
Interface Type
Serial-Microwire
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8|16
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

