EEPROM
93LC66AT-E/OT
EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 6-Pin SOT-23 T/R Automotive AEC-Q100
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
Yes
PPAP
Yes
Chip Density (bit)
4K
Organization
512x8
Address Bus Width (bit)
9
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
250
Maximum Operating Frequency (MHz)
2
Process Technology
0.5um
Interface Type
Serial-Microwire
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

