Arrow Electronic Components Online
938055|BIVAR|simage
938055|BIVAR|limage
PCB Spacers and Supports

938-055

Spacer Round 0.81mm-ID 2.2mm-OD 1.4mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Typ
    Round
  • Material
    Nylon 6
  • Durchsteckbohrung (metrisch) (mm)
    0.81
  • Verpackung
    Bag

Documentation and Resources

Datasheets
Design resources