Arrow Electronic Components Online
937C00000|CKCOMP|simage
937C00000|CKCOMP|limage
Switch Accessories

937C00000

Switch Access Mounting Nut Keylock Switch

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Nut
  • Switch Type
    Keylock Switch
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources