Connector Telephone and Telecom
937-SP-361010-A161
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Plug
Gender
PL
Number of Terminals
10
Number of Contacts
10
Number of Ports
1
Number of Loaded Positions
10
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Packaging
Bulk
Product Style
Single
Product Length (mm)
13.72
Product Depth (mm)
26.57
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

