Connector Telephone and Telecom
937-SP-3066R
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-11
Gender
PL
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Packaging
Bulk
Product Style
Single
Product Length (mm)
9.65
Product Depth (mm)
13.34
Mounting
Cable Mount

