Connector Telephone and Telecom
937-SP-3046R-SL
Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Modular Plug
Gender
PL
Number of Terminals
4
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Crimp
Terminal Pitch (mm)
1.02
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Style
Single
Product Length (mm)
9.65
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

