Arrow Electronic Components Online
937120|BIVAR|simage
937120|BIVAR|limage
PCB Spacers and Supports

937-120

Spacer Round 2.3mm-ID 3.2mm-OD 3mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    2.3
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources