Connector Headers and PCB Receptacles
93690-404-10LF
BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Packaging
Bulk
Product Length (mm)
12.7
Product Depth (mm)
4.83
Product Height (mm)
17.43
Mounting
Through Hole

