Arrow Electronic Components Online
936010059|MOLEX|simage
936010059|MOLEX|limage
Connector Contact

936010059

Contact PIN Crimp ST Cable Mount 16AWG GWconnect® Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Turned Crimp
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Packaging
    Bag
  • Product Weight (g)
    0.7
  • Product Length (mm)
    25
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    3.2
  • Tradename
    GWconnect®
  • Wire Size (AWG)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources