Arrow Electronic Components Online
936|ADAFRUIT|simage
936|ADAFRUIT|limage
Reduced Price
Cable Assembly USB

936

Cable Assembly 0.318m USB Type B to Mini USB Type B PL-RCP

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.318
  • Connector Type A
    USB Type B
  • Connector Type B
    Mini USB Type B
  • Gender
    PL-RCP
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources