Capacitor Silicon
935151783522-T3N
Cap Silicon 0.022uF 60ppm/°C 15% SMD 0201 150°C
Murata ManufacturingProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Capacitance Value
0.022uF
Tolerance
15%
ESR (Ohm)
0.3
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.8 X 0.6 X 0.4
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
60
Product Length (mm)
0.8
Product Depth (mm)
0.6
Product Height (mm)
0.4
Family/Series
UBSC
ROHS Version
2011/65/EU
Order Quantity