Arrow Electronic Components Online
934457111|TE|originalImage
934457111|TE|limage
Connector Discrete Wire Housing

934457111

Connector Plug Assembly Housing

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Contacts
    18
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.66
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources