Reduced Price
Connector Discrete Wire Housing
93445-2501
Conn Housing PL 3 POS Crimp ST Cable Mount Black ML-XT™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
7.644
Product Length (mm)
20.3
Product Depth (mm)
61.1
Product Height (mm)
33.5
Tradename
ML-XT™
Mounting
Cable Mount

