Test Clips, Leads and Probes - End Connectors
934096101
Conn Test Adapter RCP 1 POS Screw ST Cable Mount 1 Port
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Test Adapter
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
24
Maximum Voltage Rating
1000VDC|1000VAC
Mounting
Cable Mount
Termination Method
Screw
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
9.6
Product Length (mm)
48.2

