Arrow Electronic Components Online
934096100|ALTECH|simage
934096100|ALTECH|limage
Test Clips, Leads and Probes - End Connectors

934096100

Conn Test Adapter RCP 1 POS Screw ST Cable Mount 1 Port

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Adapter
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    1000VDC|1000VAC
  • Mounting
    Cable Mount
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -15
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    9.6
  • Product Length (mm)
    48.2
Order Quantity

Documentation and Resources

Datasheets
Design resources