Reduced Price
Connector Rectangular
9330242602
Conn Rectangular PIN 24 POS Crimp ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
24
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Packaging
Bag
Product Weight (g)
65
Product Length (mm)
111
Product Depth (mm)
33.3
Product Height (mm)
34
Mounting
Cable Mount

