Arrow Electronic Components Online
9330162702|HARTING|simage
9330162702|HARTING|limage
Reduced Price
Connector Rectangular

9330162702

Conn Rectangular F 16 POS Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    84.4
  • Product Depth (mm)
    35.5
  • Product Height (mm)
    33.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources